Technical Document
Specifications
Brand
TelemecaniqueActuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
64mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
63mm
Maximum Operating Temperature
+70°C
Mechanical Life
20000000Cycles
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueActuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
64mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
63mm
Maximum Operating Temperature
+70°C
Mechanical Life
20000000Cycles