Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IP67 limitswitch w/roller lever,2m cable

RS Stock No.: 249-1509Brand: TelemecaniqueManufacturers Part No.: XCMA1152
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Connection Type

Screw

Series

OsiSense XC

Action Type

Snap Action

Length

92mm

Minimum Operating Temperature

-25°C

Depth

32mm

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Stock information temporarily unavailable.

P.O.A.

IP67 limitswitch w/roller lever,2m cable

P.O.A.

IP67 limitswitch w/roller lever,2m cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Connection Type

Screw

Series

OsiSense XC

Action Type

Snap Action

Length

92mm

Minimum Operating Temperature

-25°C

Depth

32mm

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles