Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Pressure Sensor, 3.5bar Min, 265bar Max, Relay Output, Differential Reading

RS Stock No.: 609-6956Brand: TelemecaniqueManufacturers Part No.: XMLA300D1S11
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

3.5bar

Maximum Pressure Reading

265bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Telemecanique Pressure Sensor, 3.5bar Min, 265bar Max, Relay Output, Differential Reading

P.O.A.

Telemecanique Pressure Sensor, 3.5bar Min, 265bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

3.5bar

Maximum Pressure Reading

265bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more