Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68

RS Stock No.: 281-1256Brand: TelemecaniqueManufacturers Part No.: XS1M30MA230
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO

Detection Range

10 mm

Terminal Type

Cable

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP65, IP68

Length

62mm

Maximum dc Voltage

264V

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Switching Frequency

500Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO

Detection Range

10 mm

Terminal Type

Cable

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP65, IP68

Length

62mm

Maximum dc Voltage

264V

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Switching Frequency

500Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C