Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 324-1175Brand: TelemecaniqueManufacturers Part No.: XS1N30PA349D
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

20 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

54.3mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

20 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

54.3mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France