Technical Document
Specifications
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
NO
Detection Range
10 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
24 → 240 V ac
Length
60mm
Switching Frequency
25 Hz
Maximum ac Voltage
264V
Switching Current
300 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
You may be interested in
Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 253 V acBrand: Pepperl + Fuchs
AED 1,780.81Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NO Output, 24 → 240 V ac, IP67
1
P.O.A.
Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NO Output, 24 → 240 V ac, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 253 V acBrand: Pepperl + Fuchs
AED 1,780.81Each (ex VAT)
Technical Document
Specifications
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
NO
Detection Range
10 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
24 → 240 V ac
Length
60mm
Switching Frequency
25 Hz
Maximum ac Voltage
264V
Switching Current
300 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
You may be interested in
Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 253 V acBrand: Pepperl + Fuchs
AED 1,780.81Each (ex VAT)