Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Plug-in connector metal detector,M18 PNP

RS Stock No.: 324-1361Brand: TelemecaniqueManufacturers Part No.: XU5M18PP340D
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0.4 m

Output Type

PNP, Relay

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Plug-in connector metal detector,M18 PNP

P.O.A.

Plug-in connector metal detector,M18 PNP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0.4 m

Output Type

PNP, Relay

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C