Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor

RS Stock No.: 753-0378Brand: TelemecaniqueManufacturers Part No.: XUVF120M12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Output Type

NPN, PNP, Solid State

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<0.1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Housing Material

Polyamide

Product details

Photoelectric Frame Sensors

The XUVF series of photoelectric frame sensors are for the detection and counting of all types of objects being fed to or exiting a machine.

4 wire DC supply
Solid state output
1NO or 1NC programmable
LED indication
1 male connector M12, 4 pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Output Type

NPN, PNP, Solid State

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<0.1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Housing Material

Polyamide

Product details

Photoelectric Frame Sensors

The XUVF series of photoelectric frame sensors are for the detection and counting of all types of objects being fed to or exiting a machine.

4 wire DC supply
Solid state output
1NO or 1NC programmable
LED indication
1 male connector M12, 4 pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in