Telemecanique Pressure Sensor, -14.5bar Min, 6000bar Max, NPN Output

RS Stock No.: 836-2823Brand: TelemecaniqueManufacturers Part No.: ZMLPA2N0SH
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

-14.5bar

Maximum Pressure Reading

6000bar

Output Type

NPN

Supply Voltage

24 V

Housing Material

PBT, Polyester (Front Face)

IP Rating

IP65, IP67, IP69K

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Pressure Sensor, -14.5bar Min, 6000bar Max, NPN Output

P.O.A.

Telemecanique Pressure Sensor, -14.5bar Min, 6000bar Max, NPN Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

-14.5bar

Maximum Pressure Reading

6000bar

Output Type

NPN

Supply Voltage

24 V

Housing Material

PBT, Polyester (Front Face)

IP Rating

IP65, IP67, IP69K

Country of Origin

France