Tempatron Plug In Timer Relay, 24V dc, 2-Contact, 5 → 200s, 1-Function, DPDT

RS Stock No.: 349-939Brand: TempatronManufacturers Part No.: 2BDE200SLP24VDC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

5 → 200s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

108mm

Length

48mm

Time Delay

(Reset) 100ms

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

AED 371.86

AED 371.86 Each (ex VAT)

AED 390.45

AED 390.45 Each (inc. VAT)

Tempatron Plug In Timer Relay, 24V dc, 2-Contact, 5 → 200s, 1-Function, DPDT

AED 371.86

AED 371.86 Each (ex VAT)

AED 390.45

AED 390.45 Each (inc. VAT)

Tempatron Plug In Timer Relay, 24V dc, 2-Contact, 5 → 200s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 371.86
5 - 9AED 360.36
10+AED 352.54

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

5 → 200s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

108mm

Length

48mm

Time Delay

(Reset) 100ms

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.