Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempatron Plug In Timer Relay, 12V dc, 2-Contact, 1.5 → 30min, 1-Function, DPDT

RS Stock No.: 347-860Brand: TempatronManufacturers Part No.: 2BDE30MLP12VDC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

108mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

AED 422.47

AED 422.47 Each (ex VAT)

AED 443.59

AED 443.59 Each (inc. VAT)

Tempatron Plug In Timer Relay, 12V dc, 2-Contact, 1.5 → 30min, 1-Function, DPDT

AED 422.47

AED 422.47 Each (ex VAT)

AED 443.59

AED 443.59 Each (inc. VAT)

Tempatron Plug In Timer Relay, 12V dc, 2-Contact, 1.5 → 30min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 422.47
5 - 9AED 409.40
10+AED 400.47

Technical Document

Specifications

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

108mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.