Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempatron Drive Motor For Use With Electromechanical Cam Timers

RS Stock No.: 329-351Brand: TempatronManufacturers Part No.: AM24
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Accessory Type

Drive Motor

For Use With

Electromechanical Cam Timers

Country of Origin

Italy

Product details

Synchronous Motor

This drives the camshaft via the gearbox, and is coupled to the gears using a brass pinion on its shaft
Coupled to the gearbox via a clip supplied with the gearbox housing
19mm high (excl. pinion), 46mm diameter
Motor speed; 500rpm
Power consumption 2.5VA
220mm lead length
45°C (typ) temperature rise
Supply Voltage: 230 V ac
Speed: 50Hz (500rpm) or 60Hz (600rpm)

Sequencers

A cam sequencer can be assembled using a combination of an assembly frame (either strikers or screw adjustable), a knob and a gearbox. The striker versions are configured by moving pre-defined divisions in a similar manner to some mechanical time-switches.

You may be interested in
SYNC. MOTOR 240V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 120.20

AED 120.20 Each (ex VAT)

AED 126.21

AED 126.21 Each (inc. VAT)

Tempatron Drive Motor For Use With Electromechanical Cam Timers

AED 120.20

AED 120.20 Each (ex VAT)

AED 126.21

AED 126.21 Each (inc. VAT)

Tempatron Drive Motor For Use With Electromechanical Cam Timers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SYNC. MOTOR 240V
P.O.A.Each (ex VAT)

Technical Document

Specifications

Accessory Type

Drive Motor

For Use With

Electromechanical Cam Timers

Country of Origin

Italy

Product details

Synchronous Motor

This drives the camshaft via the gearbox, and is coupled to the gears using a brass pinion on its shaft
Coupled to the gearbox via a clip supplied with the gearbox housing
19mm high (excl. pinion), 46mm diameter
Motor speed; 500rpm
Power consumption 2.5VA
220mm lead length
45°C (typ) temperature rise
Supply Voltage: 230 V ac
Speed: 50Hz (500rpm) or 60Hz (600rpm)

Sequencers

A cam sequencer can be assembled using a combination of an assembly frame (either strikers or screw adjustable), a knob and a gearbox. The striker versions are configured by moving pre-defined divisions in a similar manner to some mechanical time-switches.

You may be interested in
SYNC. MOTOR 240V
P.O.A.Each (ex VAT)