Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempatron On/Off Temperature Controller, 48 x 48mm, Thermocouple Input, 110 V ac Supply

RS Stock No.: 339-0081Brand: TempatronManufacturers Part No.: DTC410-01-110VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Supply Voltage

110 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

-99 → +999 °C

Input Type

Thermocouple

Panel Depth

84.5mm

Product details

Temperature Controller Programmable ON/OFF

11 pin base
10 programmable alarm functions
Programmable offset (reset)
Direct or reverse action
Programmable setpoint limits
Password protected
Conforms to generic standards EN50081-1 and EN50082-1 for EMC and EN61010-1 for low voltage
Dimensions: H48 x W48 x D90mm

Warning

This product contains a lithium battery, which must NOT be cut open, disposed of in fire or otherwise exposed to temperatures outside the range -20 to +65°C

Stock information temporarily unavailable.

P.O.A.

Tempatron On/Off Temperature Controller, 48 x 48mm, Thermocouple Input, 110 V ac Supply

P.O.A.

Tempatron On/Off Temperature Controller, 48 x 48mm, Thermocouple Input, 110 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

-99 → +999 °C

Input Type

Thermocouple

Panel Depth

84.5mm

Product details

Temperature Controller Programmable ON/OFF

11 pin base
10 programmable alarm functions
Programmable offset (reset)
Direct or reverse action
Programmable setpoint limits
Password protected
Conforms to generic standards EN50081-1 and EN50082-1 for EMC and EN61010-1 for low voltage
Dimensions: H48 x W48 x D90mm

Warning

This product contains a lithium battery, which must NOT be cut open, disposed of in fire or otherwise exposed to temperatures outside the range -20 to +65°C