Tempatron PID330 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 2 Output Relay, SSR, 85 → 270 V ac Supply

RS Stock No.: 163-429Brand: TempatronManufacturers Part No.: PID330MH-1000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay, SSR

Supply Voltage

85 → 270 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1390 (PL2 Type) °C, 0 → +1750 (Type R & S Thermocouples) °C, 0 → +2300 (Type C & W Thermocouples) °C, -100 → +850 (PT100) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1350 (Type K Thermocouple) °C, -200 → +400 (Type U & T Thermocouples) °C, -200 → +750 (Type E & J Thermocouples) °C, -200 → +900 (Type L Thermocouple) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP65

Series

PID330

Additional Functionality

ON/OFF

Panel Depth

84.5mm

Country of Origin

India

Product details

1//4 DIN PID330 PID Temperature Controller

The PID330 is a sophisticated auto-tuning PID controller housed in a 96mm x 96mm 1//4 DIN case. It has selectable thermocouple, RTD or analogue inputs. Relay or SSR plus relay output versions are available. ,It has a large dual 4 digit LED display to show the set point and the process value and is suitable for use with power supplies of 85 to 270Vac or 24Vac/dc.

Dual display of set point and process value
On demand autotuning of PID parameters
Programmable thermocouple, PT100, mV, 0-10V or 0-20mA inputs
1 or 2 on/off or PID control outputs
Sensor break detection & error compensation
Sensor range: J -200 to 750ºC; K -200 to 1350ºC; T -200 to 400ºC; R 0 to 1750ºC; S 0 to 1750ºC; C 0 to 2300ºC; E -200 to 750ºC; B 149 to 1820ºC; N -200 to 1300ºC; L -200 to 900ºC; U -200 to 400ºC; W 0 to 2300ºC; Platinel II 0 to 1390ºC; PT100 -100 to 850ºC
Ambient temperature range: 0 to 50°C, 85% RH non-condensing
Resolution: 1//0.1ºC for thermocouples/RTDs; 1//0.1/0.01/0.001 for analogue I/P
Dimensions: H96 x W96 x D84.5mm
Weight: 270g

Stock information temporarily unavailable.

AED 1,288.82

AED 1,288.82 Each (ex VAT)

AED 1,353.26

AED 1,353.26 Each (inc. VAT)

Tempatron PID330 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 2 Output Relay, SSR, 85 → 270 V ac Supply

AED 1,288.82

AED 1,288.82 Each (ex VAT)

AED 1,353.26

AED 1,353.26 Each (inc. VAT)

Tempatron PID330 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 2 Output Relay, SSR, 85 → 270 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay, SSR

Supply Voltage

85 → 270 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1390 (PL2 Type) °C, 0 → +1750 (Type R & S Thermocouples) °C, 0 → +2300 (Type C & W Thermocouples) °C, -100 → +850 (PT100) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1350 (Type K Thermocouple) °C, -200 → +400 (Type U & T Thermocouples) °C, -200 → +750 (Type E & J Thermocouples) °C, -200 → +900 (Type L Thermocouple) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP65

Series

PID330

Additional Functionality

ON/OFF

Panel Depth

84.5mm

Country of Origin

India

Product details

1//4 DIN PID330 PID Temperature Controller

The PID330 is a sophisticated auto-tuning PID controller housed in a 96mm x 96mm 1//4 DIN case. It has selectable thermocouple, RTD or analogue inputs. Relay or SSR plus relay output versions are available. ,It has a large dual 4 digit LED display to show the set point and the process value and is suitable for use with power supplies of 85 to 270Vac or 24Vac/dc.

Dual display of set point and process value
On demand autotuning of PID parameters
Programmable thermocouple, PT100, mV, 0-10V or 0-20mA inputs
1 or 2 on/off or PID control outputs
Sensor break detection & error compensation
Sensor range: J -200 to 750ºC; K -200 to 1350ºC; T -200 to 400ºC; R 0 to 1750ºC; S 0 to 1750ºC; C 0 to 2300ºC; E -200 to 750ºC; B 149 to 1820ºC; N -200 to 1300ºC; L -200 to 900ºC; U -200 to 400ºC; W 0 to 2300ºC; Platinel II 0 to 1390ºC; PT100 -100 to 850ºC
Ambient temperature range: 0 to 50°C, 85% RH non-condensing
Resolution: 1//0.1ºC for thermocouples/RTDs; 1//0.1/0.01/0.001 for analogue I/P
Dimensions: H96 x W96 x D84.5mm
Weight: 270g