Tempatron 240V ac Relay Socket, for use with Octal Relay

RS Stock No.: 402-715Brand: TempatronManufacturers Part No.: S8F
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

240V ac

For Use With

Octal Relay

Accessory Type

Socket

Country of Origin

India

Product details

10A Free Relay Sockets

Flame retardant material
Tin plated phosphor bronze contacts
Grub screw cable clamp

You may be interested in
CAMDENBOSS 380V ac Relay Socket
AED 22.27Each (ex VAT)
Stock information temporarily unavailable.

AED 59.32

AED 11.865 Each (In a Pack of 5) (ex VAT)

AED 62.29

AED 12.458 Each (In a Pack of 5) (inc. VAT)

Tempatron 240V ac Relay Socket, for use with Octal Relay

AED 59.32

AED 11.865 Each (In a Pack of 5) (ex VAT)

AED 62.29

AED 12.458 Each (In a Pack of 5) (inc. VAT)

Tempatron 240V ac Relay Socket, for use with Octal Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 11.865AED 59.32
25 - 45AED 11.708AED 58.54
50+AED 11.288AED 56.44
You may be interested in
CAMDENBOSS 380V ac Relay Socket
AED 22.27Each (ex VAT)

Technical Document

Specifications

Voltage

240V ac

For Use With

Octal Relay

Accessory Type

Socket

Country of Origin

India

Product details

10A Free Relay Sockets

Flame retardant material
Tin plated phosphor bronze contacts
Grub screw cable clamp

You may be interested in
CAMDENBOSS 380V ac Relay Socket
AED 22.27Each (ex VAT)