Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm, 1 Output Relay, 110 → 230 V ac Supply Voltage

RS Stock No.: 344-580Brand: TempatronManufacturers Part No.: TC4830-04-110/230VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 → 230 V ac

Size

48 x 48mm

Number of Outputs

1

IP Rating

IP40

Mounting Type

1/16 DIN

Input Type

K Type Thermocouple

Panel Depth

91mm

Country of Origin

United Kingdom

Product details

Series 2: On-Off & PD Temperature Controller

LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Stock information temporarily unavailable.

AED 691.95

AED 691.95 Each (ex VAT)

AED 726.55

AED 726.55 Each (inc. VAT)

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm, 1 Output Relay, 110 → 230 V ac Supply Voltage

AED 691.95

AED 691.95 Each (ex VAT)

AED 726.55

AED 726.55 Each (inc. VAT)

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm, 1 Output Relay, 110 → 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 691.95
5+AED 670.48

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 → 230 V ac

Size

48 x 48mm

Number of Outputs

1

IP Rating

IP40

Mounting Type

1/16 DIN

Input Type

K Type Thermocouple

Panel Depth

91mm

Country of Origin

United Kingdom

Product details

Series 2: On-Off & PD Temperature Controller

LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm