Tempatron Plug In Timer Relay, 240V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT

RS Stock No.: 347-927Brand: Tempatron
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

240V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

108mm

Length

48mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

AED 422.47

AED 422.47 Each (ex VAT)

AED 443.59

AED 443.59 Each (inc. VAT)

Tempatron Plug In Timer Relay, 240V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT

AED 422.47

AED 422.47 Each (ex VAT)

AED 443.59

AED 443.59 Each (inc. VAT)

Tempatron Plug In Timer Relay, 240V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 422.47
5 - 9AED 409.40
10+AED 400.47

Technical Document

Specifications

Supply Voltage

240V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

108mm

Length

48mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.