Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempatron TT33 Series Panel Mount Timer Relay, 24V ac, 2-Contact, 0.01 → 99.99s, SPST

RS Stock No.: 217-6248Brand: TempatronManufacturers Part No.: TT33ML
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V ac

Mounting Type

Panel Mount

Mode of Operation

Interval

Time Range

0.01 → 99.99s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Time Increment

Seconds

Width

78mm

Series

TT33

Maximum Operating Temperature

+50°C

Length

64mm

Depth

35mm

Minimum Operating Temperature

0°C

Time Delay

15ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 683.71

AED 683.71 Each (ex VAT)

AED 717.90

AED 717.90 Each (inc. VAT)

Tempatron TT33 Series Panel Mount Timer Relay, 24V ac, 2-Contact, 0.01 → 99.99s, SPST

AED 683.71

AED 683.71 Each (ex VAT)

AED 717.90

AED 717.90 Each (inc. VAT)

Tempatron TT33 Series Panel Mount Timer Relay, 24V ac, 2-Contact, 0.01 → 99.99s, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac

Mounting Type

Panel Mount

Mode of Operation

Interval

Time Range

0.01 → 99.99s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Time Increment

Seconds

Width

78mm

Series

TT33

Maximum Operating Temperature

+50°C

Length

64mm

Depth

35mm

Minimum Operating Temperature

0°C

Time Delay

15ms

Country of Origin

United Kingdom