Tempatron Plug In Timer Relay, 18 → 264 V ac, 18 → 300V dc, 1-Contact, 0.01 → 99.9 min, 0.01

RS Stock No.: 343-997Brand: TempatronManufacturers Part No.: UDT
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

18 → 264 V ac, 18 → 300V dc

Mounting Type

Plug In

Time Range

0.01 → 99.9 min, 0.01 → 99.9 h, 0.1 → 99.9s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SP-NO/NC

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

89.5mm

Length

48mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Tři číslice na displeji LCD - typ UDT

Functions - 121, 211, 411, 453, 662
LCD display can be set to count down or count up
For a suitable base with easy to configure rear terminals see stock no. 403-869
Panel mount

Warning

Tyto výrobky obsahují lithiovou baterii, kterou NESMÍ být přerušená, likvidovaná v ohni nebo jinak vystavená teplotám mimo rozsah -20 → +65 °C.

Standards

En 50081-1, EN50082-1, EN6101010-1

AED 819.21

AED 819.21 Each (ex VAT)

AED 860.17

AED 860.17 Each (inc. VAT)

Tempatron Plug In Timer Relay, 18 → 264 V ac, 18 → 300V dc, 1-Contact, 0.01 → 99.9 min, 0.01

AED 819.21

AED 819.21 Each (ex VAT)

AED 860.17

AED 860.17 Each (inc. VAT)

Tempatron Plug In Timer Relay, 18 → 264 V ac, 18 → 300V dc, 1-Contact, 0.01 → 99.9 min, 0.01

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 819.21
5 - 9AED 794.59
10+AED 776.53

Technical Document

Specifications

Supply Voltage

18 → 264 V ac, 18 → 300V dc

Mounting Type

Plug In

Time Range

0.01 → 99.9 min, 0.01 → 99.9 h, 0.1 → 99.9s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SP-NO/NC

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

89.5mm

Length

48mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Tři číslice na displeji LCD - typ UDT

Functions - 121, 211, 411, 453, 662
LCD display can be set to count down or count up
For a suitable base with easy to configure rear terminals see stock no. 403-869
Panel mount

Warning

Tyto výrobky obsahují lithiovou baterii, kterou NESMÍ být přerušená, likvidovaná v ohni nebo jinak vystavená teplotám mimo rozsah -20 → +65 °C.

Standards

En 50081-1, EN50082-1, EN6101010-1