Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit

RS Stock No.: 273-9974Brand: Tempo KingfisherManufacturers Part No.: TK077
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

1310 → 1550nm

Model Number p

TK077

Country of Origin

Australia

Stock information temporarily unavailable.

AED 17,595.28

AED 17,595.28 Each (ex VAT)

AED 18,475.04

AED 18,475.04 Each (inc. VAT)

Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit

AED 17,595.28

AED 17,595.28 Each (ex VAT)

AED 18,475.04

AED 18,475.04 Each (inc. VAT)

Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

1310 → 1550nm

Model Number p

TK077

Country of Origin

Australia