Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo 77HP Tone Generator, 890/960Hz Tone Frequency

RS Stock No.: 272-8813Brand: TempoManufacturers Part No.: 52055781
brand-logo
View all in Tone Generators

Technical Document

Specifications

Brand

Tempo

Model Number

77HP

Tone Frequency

890/960Hz

Power Source

Battery

Battery Type

9 VDC (NEDA 1604, JIS 006P or IEC 6LF61)

Country of Origin

China

Stock information temporarily unavailable.

AED 303.98

AED 303.98 Each (ex VAT)

AED 319.18

AED 319.18 Each (inc. VAT)

Tempo 77HP Tone Generator, 890/960Hz Tone Frequency

AED 303.98

AED 303.98 Each (ex VAT)

AED 319.18

AED 319.18 Each (inc. VAT)

Tempo 77HP Tone Generator, 890/960Hz Tone Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Model Number

77HP

Tone Frequency

890/960Hz

Power Source

Battery

Battery Type

9 VDC (NEDA 1604, JIS 006P or IEC 6LF61)

Country of Origin

China