Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo OPM510, SLS520, SLS525 Single Mode & Multimode Fibre Optic Test Kit

RS Stock No.: 213-3644Brand: TempoManufacturers Part No.: 55500050
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm

Resolution

0.01 dB

Model Number p

OPM510, SLS520, SLS525

Country of Origin

China

Stock information temporarily unavailable.

AED 9,576.52

AED 9,576.52 Each (ex VAT)

AED 10,055.35

AED 10,055.35 Each (inc. VAT)

Tempo OPM510, SLS520, SLS525 Single Mode & Multimode Fibre Optic Test Kit

AED 9,576.52

AED 9,576.52 Each (ex VAT)

AED 10,055.35

AED 10,055.35 Each (inc. VAT)

Tempo OPM510, SLS520, SLS525 Single Mode & Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm

Resolution

0.01 dB

Model Number p

OPM510, SLS520, SLS525

Country of Origin

China