Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo 573XL-UNIV Fibre Optic Fibre Optic Stabilised Light Source

RS Stock No.: 286-781Brand: TempoManufacturers Part No.: 573XL-UNIV
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

Tempo

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Stabilised Light Source

Connector Type

Socket

Wavelengths

650nm

Resolution

0.01 dB

Model Number p

573XL-UNIV

Country of Origin

United States

Stock information temporarily unavailable.

AED 16,372.12

AED 16,372.12 Each (ex VAT)

AED 17,190.73

AED 17,190.73 Each (inc. VAT)

Tempo 573XL-UNIV Fibre Optic Fibre Optic Stabilised Light Source

AED 16,372.12

AED 16,372.12 Each (ex VAT)

AED 17,190.73

AED 17,190.73 Each (inc. VAT)

Tempo 573XL-UNIV Fibre Optic Fibre Optic Stabilised Light Source
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Stabilised Light Source

Connector Type

Socket

Wavelengths

650nm

Resolution

0.01 dB

Model Number p

573XL-UNIV

Country of Origin

United States