Technical Document
Specifications
Brand
TempoModel Number
701K-G
Tone Frequency
960Hz
Number Of Tones
2
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
0°C
Minimum Operating Temperature
0°C
Height
32mm
Width
51mm
Width
51mm
Maximum Operating Temperature
+50°C
Length
58mm
Country of Origin
United States
Product details
Tempo 701k Classic Tone and Probe Kit
Recognised by technicians as the industry standard for wire and cable identification, this cable tester kit comprises a 77HP high power tone generator, and the 200 EP inductive amplifier for all your testing needs.
Designed to be durable and portable, this tester kit comes with a rugged woven polyester carrying case. Both parts are from a series of generators and probes that have been specifically designed to meet performance requirements. Ideal for various trades and technicians where cable installation and maintenance is carried out. The 77HP tone generator is a popular choice, as it can be used on twisted pair wiring such as alarm, audio, electrical and Datacom or single conductors, coaxial cables and just about any other wiring. The inductive amplifier features powerful receiver gains and permits accurate identification in congested bundles and equipment. Also featured is a 2 inch speaker and headset connectors for noisy environments, and a recessed on/off button to prevent accidental operation.
Features and Benefits:
• Fast, accurate wire identification
• Sends tone to identify wires
• Two distinct tone signatures
• Polarity indication
• Continuity test
• Talk battery supply
• Adjustable volume control
• Visual and signal strength indication
• Large speaker and headset connection for noisy environments
• 2-Line Modular Test Lead
• 3-Colour LED identifies AC Ring Voltage
• Rugged Industrial Design
AED 570.75
AED 570.75 Each (ex VAT)
AED 599.29
AED 599.29 Each (inc. VAT)
1
AED 570.75
AED 570.75 Each (ex VAT)
AED 599.29
AED 599.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TempoModel Number
701K-G
Tone Frequency
960Hz
Number Of Tones
2
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
0°C
Minimum Operating Temperature
0°C
Height
32mm
Width
51mm
Width
51mm
Maximum Operating Temperature
+50°C
Length
58mm
Country of Origin
United States
Product details
Tempo 701k Classic Tone and Probe Kit
Recognised by technicians as the industry standard for wire and cable identification, this cable tester kit comprises a 77HP high power tone generator, and the 200 EP inductive amplifier for all your testing needs.
Designed to be durable and portable, this tester kit comes with a rugged woven polyester carrying case. Both parts are from a series of generators and probes that have been specifically designed to meet performance requirements. Ideal for various trades and technicians where cable installation and maintenance is carried out. The 77HP tone generator is a popular choice, as it can be used on twisted pair wiring such as alarm, audio, electrical and Datacom or single conductors, coaxial cables and just about any other wiring. The inductive amplifier features powerful receiver gains and permits accurate identification in congested bundles and equipment. Also featured is a 2 inch speaker and headset connectors for noisy environments, and a recessed on/off button to prevent accidental operation.
Features and Benefits:
• Fast, accurate wire identification
• Sends tone to identify wires
• Two distinct tone signatures
• Polarity indication
• Continuity test
• Talk battery supply
• Adjustable volume control
• Visual and signal strength indication
• Large speaker and headset connection for noisy environments
• 2-Line Modular Test Lead
• 3-Colour LED identifies AC Ring Voltage
• Rugged Industrial Design