Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo AT8K Tone Generator, 900Hz Tone Frequency

RS Stock No.: 460-1118Brand: TempoManufacturers Part No.: AT8K
brand-logo
View all in Tone Generators

Technical Document

Specifications

Brand

Tempo

Model Number

AT8K

Tone Frequency

900Hz

Power Source

Battery

Battery Type

9V

Country of Origin

United States

Product details

AT8K AdapToner Modular Breakout Tone Generator

A combination of tone generator and modular break-out adaptor enabling the testing of any configuration of pairs in 8-position modular jacks and plugs
Tests continuity, polarity, send tone and, supplies talk battery to any pair in any configuration
8-position 'snag-proof' modular plug and 8-position jack with protective cover
Tone, continuity & talk battery supply using alligator clips
Selectable solid/warble tone signal
Quick reference guide with common wiring configurations
Weather resistant design

Stock information temporarily unavailable.

AED 966.40

AED 966.40 Each (ex VAT)

AED 1,014.72

AED 1,014.72 Each (inc. VAT)

Tempo AT8K Tone Generator, 900Hz Tone Frequency

AED 966.40

AED 966.40 Each (ex VAT)

AED 1,014.72

AED 1,014.72 Each (inc. VAT)

Tempo AT8K Tone Generator, 900Hz Tone Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Model Number

AT8K

Tone Frequency

900Hz

Power Source

Battery

Battery Type

9V

Country of Origin

United States

Product details

AT8K AdapToner Modular Breakout Tone Generator

A combination of tone generator and modular break-out adaptor enabling the testing of any configuration of pairs in 8-position modular jacks and plugs
Tests continuity, polarity, send tone and, supplies talk battery to any pair in any configuration
8-position 'snag-proof' modular plug and 8-position jack with protective cover
Tone, continuity & talk battery supply using alligator clips
Selectable solid/warble tone signal
Quick reference guide with common wiring configurations
Weather resistant design