Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tempo NC-500 Cable Tester Coaxial, STP, UTP

RS Stock No.: 736-1844Brand: TempoManufacturers Part No.: NC-500Distrelec Article No.: 17650576
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

Tempo

Equipment Type

Cable Tester

Connector Type

Coaxial, STP, UTP

Model Number p

NC-500

Tone

Yes

Model Number (p)

NC-500

Power Source

Battery

Battery Type

9V

Weight

200g

Display Type

LCD - Touch Screen

Height

170mm

Length

85mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Distrelec Product Id

17650576

Country of Origin

China

Product details

NC-500 NETcat® Pro Wiring Tester

The NETcat® Pro2 is a digital tool for fast, accurate checking of cables, wiring and network service. Operated using a back-lit touch screen display, the NETcat® Pro2 tests wiring continuity and proper pair allocation, measures the length of cables, determines if network service is available and identifies Power over Ethernet (PoE) service. When used with the NC-510 Accessory Kit (rs 736-1848), containing seven (7) expansion remote test modules, the NETcat® Pro2 can uniquely test coax or twisted pair jacks from a central location eight (8) at a time.Using a fingertip or the built-in stylus, the screen can be used to control and display a range of tests from fault finding to TDR length measurement. The display can be set to English, Spanish, French or German language

Identifies active network devices on 10/100/1000 Base-T Ethernet (802.3) networks.
Identifies PoE (source device detection).
Memo Pad/reminder feature - stored in non-volatile memory.
Field replaceable “F” type connector.
Graphical touch screen display with contrast adjustment and backlight.
Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables.
Patch cable and remote jack wire-map.
Detects shorts, opens, reversed, crossed and split pairs.
Office identification using remote ID units.
Troubleshoots and verifies a wide range of networks.
Remote jack ID and verification.
Generate four distinct, precision tones for tracing low-loss cables like Cat 5.
Operates on a single 9V battery, with low battery indicator.

Stock information temporarily unavailable.

P.O.A.

Tempo NC-500 Cable Tester Coaxial, STP, UTP

P.O.A.

Tempo NC-500 Cable Tester Coaxial, STP, UTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Equipment Type

Cable Tester

Connector Type

Coaxial, STP, UTP

Model Number p

NC-500

Tone

Yes

Model Number (p)

NC-500

Power Source

Battery

Battery Type

9V

Weight

200g

Display Type

LCD - Touch Screen

Height

170mm

Length

85mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Distrelec Product Id

17650576

Country of Origin

China

Product details

NC-500 NETcat® Pro Wiring Tester

The NETcat® Pro2 is a digital tool for fast, accurate checking of cables, wiring and network service. Operated using a back-lit touch screen display, the NETcat® Pro2 tests wiring continuity and proper pair allocation, measures the length of cables, determines if network service is available and identifies Power over Ethernet (PoE) service. When used with the NC-510 Accessory Kit (rs 736-1848), containing seven (7) expansion remote test modules, the NETcat® Pro2 can uniquely test coax or twisted pair jacks from a central location eight (8) at a time.Using a fingertip or the built-in stylus, the screen can be used to control and display a range of tests from fault finding to TDR length measurement. The display can be set to English, Spanish, French or German language

Identifies active network devices on 10/100/1000 Base-T Ethernet (802.3) networks.
Identifies PoE (source device detection).
Memo Pad/reminder feature - stored in non-volatile memory.
Field replaceable “F” type connector.
Graphical touch screen display with contrast adjustment and backlight.
Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables.
Patch cable and remote jack wire-map.
Detects shorts, opens, reversed, crossed and split pairs.
Office identification using remote ID units.
Troubleshoots and verifies a wide range of networks.
Remote jack ID and verification.
Generate four distinct, precision tones for tracing low-loss cables like Cat 5.
Operates on a single 9V battery, with low battery indicator.