Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo OPM220 Single Mode & Multimode Fibre Optic Power Meter

RS Stock No.: 213-3630Brand: TempoManufacturers Part No.: OPM220
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Power Meter

Wavelengths

1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

OPM220

Model Number (p)

OPM220

Country of Origin

China

Stock information temporarily unavailable.

AED 1,326.52

AED 1,326.52 Each (ex VAT)

AED 1,392.85

AED 1,392.85 Each (inc. VAT)

Tempo OPM220 Single Mode & Multimode Fibre Optic Power Meter

AED 1,326.52

AED 1,326.52 Each (ex VAT)

AED 1,392.85

AED 1,392.85 Each (inc. VAT)

Tempo OPM220 Single Mode & Multimode Fibre Optic Power Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Power Meter

Wavelengths

1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

OPM220

Model Number (p)

OPM220

Country of Origin

China