Technical Document
Specifications
Brand
TempoCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Power Meter
Connector Type
SC
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
Resolution
0.01 dB
Model Number p
OPM520
Model Number (p)
OPM520
Country of Origin
China
AED 2,559.53
AED 2,559.53 Each (ex VAT)
AED 2,687.51
AED 2,687.51 Each (inc. VAT)
1
AED 2,559.53
AED 2,559.53 Each (ex VAT)
AED 2,687.51
AED 2,687.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TempoCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Power Meter
Connector Type
SC
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
Resolution
0.01 dB
Model Number p
OPM520
Model Number (p)
OPM520
Country of Origin
China