Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo Replacement Cartridge for Cassette Cleaner Tape for Fiber Optics Cleaning, 80 g

RS Stock No.: 232-5316Brand: TempoManufacturers Part No.: REEL-CLN-SP
brand-logo
View all in Fibre Optic Cleaners

Technical Document

Specifications

Brand

Tempo

Cleaner Type

Tape

Application

Fiber Optics Cleaning

Package Type

Reel

Package Size

80 g

Size

104 x 60 x 30mm

Trade Name

REEL-CLN-SP

Country of Origin

China

Stock information temporarily unavailable.

AED 231.24

AED 231.24 Each (ex VAT)

AED 242.80

AED 242.80 Each (inc. VAT)

Tempo Replacement Cartridge for Cassette Cleaner Tape for Fiber Optics Cleaning, 80 g

AED 231.24

AED 231.24 Each (ex VAT)

AED 242.80

AED 242.80 Each (inc. VAT)

Tempo Replacement Cartridge for Cassette Cleaner Tape for Fiber Optics Cleaning, 80 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Cleaner Type

Tape

Application

Fiber Optics Cleaning

Package Type

Reel

Package Size

80 g

Size

104 x 60 x 30mm

Trade Name

REEL-CLN-SP

Country of Origin

China