Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo Hand Crimp Tool for RJ9 Connector, RJ11 Connector, RJ12 Connector, RJ45 Connector

RS Stock No.: 472-6762Brand: Tempo
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Tempo

Product Type

Crimp Tool

For Use With

RJ9 Connector, RJ11 Connector, RJ12 Connector, RJ45 Connector

Operation

Hand

Overall Length

205 mm

Country of Origin

Taiwan, Province Of China

Product details

Data Plug Termination Tool

High quality Paladin crimping tool for modular plugs. This handheld crimp tool is designed for cutting and stripping unshielded ribbon telephone cables. For crimping RJ 11 (4 poles), RJ 12 (6 poles) and RJ 45 (8 poles) modular plugs and exact crimping process can take place due to parallel crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. These crimping pliers have multi-component grip handles making it more comfortable reducing fatigue.

Features and Benefits
• Cable stripping function with fully guarded blades
• Removes outer insulation of cable prior to termination
• Multi-position termination head accepts 4, 6, and 8-way RJ data plugs
• Ratchet action mechanism - ensures full termination cycle (internal screwdriver release)
• Laminated steel frame with comfortable handle grip with hand stops
• The tool will work with the majority of popular data plug types available

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

You may be interested in
Stock information temporarily unavailable.

AED 894.70

AED 894.70 Each (ex VAT)

AED 939.44

AED 939.44 Each (inc. VAT)

Tempo Hand Crimp Tool for RJ9 Connector, RJ11 Connector, RJ12 Connector, RJ45 Connector

AED 894.70

AED 894.70 Each (ex VAT)

AED 939.44

AED 939.44 Each (inc. VAT)

Tempo Hand Crimp Tool for RJ9 Connector, RJ11 Connector, RJ12 Connector, RJ45 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tempo

Product Type

Crimp Tool

For Use With

RJ9 Connector, RJ11 Connector, RJ12 Connector, RJ45 Connector

Operation

Hand

Overall Length

205 mm

Country of Origin

Taiwan, Province Of China

Product details

Data Plug Termination Tool

High quality Paladin crimping tool for modular plugs. This handheld crimp tool is designed for cutting and stripping unshielded ribbon telephone cables. For crimping RJ 11 (4 poles), RJ 12 (6 poles) and RJ 45 (8 poles) modular plugs and exact crimping process can take place due to parallel crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. These crimping pliers have multi-component grip handles making it more comfortable reducing fatigue.

Features and Benefits
• Cable stripping function with fully guarded blades
• Removes outer insulation of cable prior to termination
• Multi-position termination head accepts 4, 6, and 8-way RJ data plugs
• Ratchet action mechanism - ensures full termination cycle (internal screwdriver release)
• Laminated steel frame with comfortable handle grip with hand stops
• The tool will work with the majority of popular data plug types available

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

You may be interested in