Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo TM-500UK Phone Line Tester

RS Stock No.: 765-9599Brand: TempoManufacturers Part No.: 52063086
brand-logo
View all in Phone Line Testers

Technical Document

Specifications

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-500UK

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Mains

Supplied With

BT Plug

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

Country of Origin

United States

Product details

Tele-Mate® TM-500UK

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. The Telephone Test can be used with the headset (included) for easy hands-free operation.

Luminescent (glow-in-the-dark) keypad
Can be used safely on a DSL enabled line
High Impedance Monitor for monitoring line without disrupting existing traffic
Over voltage and over current protection
Tone and Pulse dialing for versatility on old and new phone lines
Polarity test with LED indicator
32 digit last number redial and pause
10 number speed dial
Adjustable volume control plus mute
Pause
Flash to generate a timed break recall
Line powered, no battery needed
Headset (included) for hands free operation
RJ11 socket

Telephone Test Set with BT Plug (Boxed)

TM-500UK

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

You may be interested in
Network Cable Tester
P.O.A.Each (ex VAT)
Network Cable Tester
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 726.85

AED 726.85 Each (ex VAT)

AED 763.19

AED 763.19 Each (inc. VAT)

Tempo TM-500UK Phone Line Tester

AED 726.85

AED 726.85 Each (ex VAT)

AED 763.19

AED 763.19 Each (inc. VAT)

Tempo TM-500UK Phone Line Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Network Cable Tester
P.O.A.Each (ex VAT)
Network Cable Tester
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-500UK

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Mains

Supplied With

BT Plug

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

Country of Origin

United States

Product details

Tele-Mate® TM-500UK

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. The Telephone Test can be used with the headset (included) for easy hands-free operation.

Luminescent (glow-in-the-dark) keypad
Can be used safely on a DSL enabled line
High Impedance Monitor for monitoring line without disrupting existing traffic
Over voltage and over current protection
Tone and Pulse dialing for versatility on old and new phone lines
Polarity test with LED indicator
32 digit last number redial and pause
10 number speed dial
Adjustable volume control plus mute
Pause
Flash to generate a timed break recall
Line powered, no battery needed
Headset (included) for hands free operation
RJ11 socket

Telephone Test Set with BT Plug (Boxed)

TM-500UK

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

You may be interested in
Network Cable Tester
P.O.A.Each (ex VAT)
Network Cable Tester
P.O.A.Each (ex VAT)