Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tempo TM-700I Phone Line Tester

RS Stock No.: 765-9618Brand: TempoManufacturers Part No.: TM-700I
brand-logo
View all in Phone Line Testers

Technical Document

Specifications

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-700I

Model Number (p)

TM-700I

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Battery

Battery Type

2 x AA

Supplied With

Crocodile Clips

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

Country of Origin

United States

Product details

Tele-Mate® TM-700I

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. DSL compatible in both monitor and talk modes. The Telephone Test can be used with the headset (included) for easy hands-free operation.

LCD for easy dialing, programming, caller ID, voltage, current, ringing, and DTMF measurements
Safe over voltage and over current protection
Intercom for “dead-pair” talking
SmartIntercom™ between Tele-Mate® Pros (including PE830); allows “ringing” the far end
Tone generator for pair identification
Luminescent (glow-in-the-dark) keypad
DSL line filter
Super Impedance Amplifier to monitor lines without disrupting traffic
Tone and Pulse dialing for old and new phone lines with Pause and Flash (TBR)
User options allow USA or ETSI telephony with individual options available
RJ11 socket for easy cord changes
Ten last number redial & ten number speed dial memories
Headset (included) for hands free operation, with loudspeaker option
Volume control and mute
Requires just two AA cells, readily available and low cost

TM-700 Test Set with Small Croc Clips (Boxed)

TM-700I

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

Stock information temporarily unavailable.

P.O.A.

Tempo TM-700I Phone Line Tester

P.O.A.

Tempo TM-700I Phone Line Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-700I

Model Number (p)

TM-700I

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Battery

Battery Type

2 x AA

Supplied With

Crocodile Clips

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

Country of Origin

United States

Product details

Tele-Mate® TM-700I

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. DSL compatible in both monitor and talk modes. The Telephone Test can be used with the headset (included) for easy hands-free operation.

LCD for easy dialing, programming, caller ID, voltage, current, ringing, and DTMF measurements
Safe over voltage and over current protection
Intercom for “dead-pair” talking
SmartIntercom™ between Tele-Mate® Pros (including PE830); allows “ringing” the far end
Tone generator for pair identification
Luminescent (glow-in-the-dark) keypad
DSL line filter
Super Impedance Amplifier to monitor lines without disrupting traffic
Tone and Pulse dialing for old and new phone lines with Pause and Flash (TBR)
User options allow USA or ETSI telephony with individual options available
RJ11 socket for easy cord changes
Ten last number redial & ten number speed dial memories
Headset (included) for hands free operation, with loudspeaker option
Volume control and mute
Requires just two AA cells, readily available and low cost

TM-700 Test Set with Small Croc Clips (Boxed)

TM-700I

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.