Teng Tools Click Torque Wrench, 100Nm, 3/8 in Drive, Square Drive
Technical Document
Specifications
Brand
Teng ToolsTorque Wrench Type
Click Torque Wrench
Torque Range
100Nm
Drive Shape
Square
Drive Size
3/8 in
Type
Mechanical
Country of Origin
Taiwan, Province Of China
AED 1,333.60
AED 1,333.60 Each (ex VAT)
AED 1,400.28
AED 1,400.28 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,333.60
AED 1,333.60 Each (ex VAT)
AED 1,400.28
AED 1,400.28 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsTorque Wrench Type
Click Torque Wrench
Torque Range
100Nm
Drive Shape
Square
Drive Size
3/8 in
Type
Mechanical
Country of Origin
Taiwan, Province Of China