Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 250 mm Left, Straight Tin Snip for Stainless Steel, Steel

RS Stock No.: 102-961Brand: Teng ToolsManufacturers Part No.: 492
brand-logo
View all in Tin Snips

Technical Document

Specifications

Type of Cut

Left, Straight

Overall Length

250 mm

Cutting Capacity

1.5 mm

Material Cut

Stainless Steel, Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 159.29

AED 159.29 Each (ex VAT)

AED 167.25

AED 167.25 Each (inc. VAT)

Teng Tools 250 mm Left, Straight Tin Snip for Stainless Steel, Steel

AED 159.29

AED 159.29 Each (ex VAT)

AED 167.25

AED 167.25 Each (inc. VAT)

Teng Tools 250 mm Left, Straight Tin Snip for Stainless Steel, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type of Cut

Left, Straight

Overall Length

250 mm

Cutting Capacity

1.5 mm

Material Cut

Stainless Steel, Steel

Country of Origin

Taiwan, Province Of China