Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 152 mm Hacksaw, 32 TPI

RS Stock No.: 198-1730Brand: Teng ToolsManufacturers Part No.: 705
brand-logo
View all in Hand Saws

Technical Document

Specifications

Blade Length

152 mm

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

Steel

Stock information temporarily unavailable.

AED 74.37

AED 74.37 Each (ex VAT)

AED 78.09

AED 78.09 Each (inc. VAT)

Teng Tools 152 mm Hacksaw, 32 TPI

AED 74.37

AED 74.37 Each (ex VAT)

AED 78.09

AED 78.09 Each (inc. VAT)

Teng Tools 152 mm Hacksaw, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

152 mm

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

Steel