Technical Document
Specifications
Brand
Teng ToolsSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
43 mm
Country of Origin
Switzerland
AED 87.31
AED 87.31 Each (ex VAT)
AED 91.68
AED 91.68 Each (inc. VAT)
Teng Tools 1/2 in Drive 30mm Standard Socket, 12 point, 43 mm Overall Length
1
AED 87.31
AED 87.31 Each (ex VAT)
AED 91.68
AED 91.68 Each (inc. VAT)
Teng Tools 1/2 in Drive 30mm Standard Socket, 12 point, 43 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Teng ToolsSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
43 mm
Country of Origin
Switzerland