Teng Tools 9-Piece Metric 1/2 in Bit Socket Set , Hex Bit

RS Stock No.: 198-2061Brand: Teng ToolsManufacturers Part No.: M1212
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

VDE/1000V Approved

No

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Stock information temporarily unavailable.

AED 352.01

AED 352.01 Each (ex VAT)

AED 369.61

AED 369.61 Each (inc. VAT)

Teng Tools 9-Piece Metric 1/2 in Bit Socket Set , Hex Bit

AED 352.01

AED 352.01 Each (ex VAT)

AED 369.61

AED 369.61 Each (inc. VAT)

Teng Tools 9-Piece Metric 1/2 in Bit Socket Set , Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

VDE/1000V Approved

No

Set Type

Non-Impact Socket Set

Head Type

Hexagon