Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 12-Piece Metric 1/4 in Standard Socket Set, 6 point

RS Stock No.: 198-2071Brand: Teng ToolsManufacturers Part No.: M1412
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

12

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No

Stock information temporarily unavailable.

AED 177.34

AED 177.34 Each (ex VAT)

AED 186.21

AED 186.21 Each (inc. VAT)

Teng Tools 12-Piece Metric 1/4 in Standard Socket Set, 6 point

AED 177.34

AED 177.34 Each (ex VAT)

AED 186.21

AED 186.21 Each (inc. VAT)

Teng Tools 12-Piece Metric 1/4 in Standard Socket Set, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

12

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No