Teng Tools Combination Pliers, 197 mm Overall, Straight Tip, 11mm Jaw

RS Stock No.: 198-1802Brand: Teng ToolsManufacturers Part No.: MB452-6T
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Combination Pliers

Cutting Capacity

3.4 mm

Overall Length

197 mm

Tip Style

Straight

Material

Chrome Molybdenum Steel

Jaw Length

11mm

Stock information temporarily unavailable.

AED 161.80

AED 161.80 Each (ex VAT)

AED 169.89

AED 169.89 Each (inc. VAT)

Teng Tools Combination Pliers, 197 mm Overall, Straight Tip, 11mm Jaw

AED 161.80

AED 161.80 Each (ex VAT)

AED 169.89

AED 169.89 Each (inc. VAT)

Teng Tools Combination Pliers, 197 mm Overall, Straight Tip, 11mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Type

Combination Pliers

Cutting Capacity

3.4 mm

Overall Length

197 mm

Tip Style

Straight

Material

Chrome Molybdenum Steel

Jaw Length

11mm