Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 20-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet

RS Stock No.: 269-3247Brand: Teng ToolsManufacturers Part No.: TJ1420
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

20

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Set Type

Socket Set6 PT with Belt Clip

Head Type

6 Point Hex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 338.15

AED 338.15 Each (ex VAT)

AED 355.06

AED 355.06 Each (inc. VAT)

Teng Tools 20-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet

AED 338.15

AED 338.15 Each (ex VAT)

AED 355.06

AED 355.06 Each (inc. VAT)

Teng Tools 20-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

20

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Set Type

Socket Set6 PT with Belt Clip

Head Type

6 Point Hex

Country of Origin

Taiwan, Province Of China