Technical Document
Specifications
Brand
Teng ToolsDrive Size
1/4 in
Number of Pieces
5
Ratchet Included
Yes
VDE/1000V Approved
No
Set Type
Impact Nut Setter Set With Belt Clip
Set Type
Impact Nut Setter Set With Belt Clip
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 284.92
AED 284.92 Each (ex VAT)
AED 299.17
AED 299.17 Each (inc. VAT)
Teng Tools 1/4 in Drive Impact Socket
1
AED 284.92
AED 284.92 Each (ex VAT)
AED 299.17
AED 299.17 Each (inc. VAT)
Teng Tools 1/4 in Drive Impact Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsDrive Size
1/4 in
Number of Pieces
5
Ratchet Included
Yes
VDE/1000V Approved
No
Set Type
Impact Nut Setter Set With Belt Clip
Set Type
Impact Nut Setter Set With Belt Clip
Country of Origin
Taiwan, Province Of China