Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
AED 751.44
AED 751.44 Each (ex VAT)
AED 789.01
AED 789.01 Each (inc. VAT)
1
AED 751.44
AED 751.44 Each (ex VAT)
AED 789.01
AED 789.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon