Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 35-Piece Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit;

RS Stock No.: 198-2068Brand: Teng ToolsManufacturers Part No.: TT1435
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

35

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Stock information temporarily unavailable.

AED 560.86

AED 560.86 Each (ex VAT)

AED 588.90

AED 588.90 Each (inc. VAT)

Teng Tools 35-Piece Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit;

AED 560.86

AED 560.86 Each (ex VAT)

AED 588.90

AED 588.90 Each (inc. VAT)

Teng Tools 35-Piece Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit;
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

35

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon