Teng Tools 86-Piece Metric 1/4 in; 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Deep Socket/Standard Socket Set
Drive Size
1/4 in; 3/8 in
Imperial or Metric
Metric
Number of Pieces
86
Socket Head Type
6 point
Ratchet Included
Yes
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China
AED 3,598.35
AED 3,598.35 Each (ex VAT)
AED 3,778.27
AED 3,778.27 Each (inc. VAT)
1
AED 3,598.35
AED 3,598.35 Each (ex VAT)
AED 3,778.27
AED 3,778.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Deep Socket/Standard Socket Set
Drive Size
1/4 in; 3/8 in
Imperial or Metric
Metric
Number of Pieces
86
Socket Head Type
6 point
Ratchet Included
Yes
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China