Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel

RS Stock No.: 322-1985Brand: TenteManufacturers Part No.: 2470DYK075P30CHC10X90
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

60kg

Mounting Type

Threaded Stem

Overall Height

103mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Material

Steel

Hub Bearing Type

Cone Bearing

Product details

Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.

Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting

You may be interested in
Stock information temporarily unavailable.

AED 70.71

AED 70.71 Each (ex VAT)

AED 74.25

AED 74.25 Each (inc. VAT)

Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel

AED 70.71

AED 70.71 Each (ex VAT)

AED 74.25

AED 74.25 Each (inc. VAT)

Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 70.71
5 - 9AED 69.27
10+AED 69.11
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

60kg

Mounting Type

Threaded Stem

Overall Height

103mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Material

Steel

Hub Bearing Type

Cone Bearing

Product details

Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.

Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting

You may be interested in