Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Load Capacity
125kg
Mounting Type
Stem
Includes Brake
Yes
Overall Height
150mm
Wheel Width
12mm
Rotation
Swivel
Tyre Material
Polyurethane
Number of Fixing Holes
1
Fixing Hole Size
11mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing
Hub Bearing Type
Ball Bearing
Rotation
Swivel
Country of Origin
Germany
Product details
Hospital Bed Castor Twin Series 2940
2940 Swivel castor
2944 Swivel castor with central, total & directional lock
2946 Swivel castor with central lock
Compatible with HNE Kingsfund / Modular & Contoura beds
Non marking tread
Washable
Solid plug fitting on 2940 swivel castor
Stem with D cam operation system on 2944 & 2946
Swivel head/wheel has precision ball bearings
Solid plug fitting
Material
Frame: Steel, Yellow zinc plated
Housing: Synthetic plastic
Wheel centre: Polyamide
Tread: Polyurethane
Standards
EN 12531
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
AED 401.99
AED 401.99 Each (ex VAT)
AED 422.09
AED 422.09 Each (inc. VAT)
1
AED 401.99
AED 401.99 Each (ex VAT)
AED 422.09
AED 422.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 401.99 |
5 - 9 | AED 393.12 |
10+ | AED 391.12 |
Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Load Capacity
125kg
Mounting Type
Stem
Includes Brake
Yes
Overall Height
150mm
Wheel Width
12mm
Rotation
Swivel
Tyre Material
Polyurethane
Number of Fixing Holes
1
Fixing Hole Size
11mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing
Hub Bearing Type
Ball Bearing
Rotation
Swivel
Country of Origin
Germany
Product details
Hospital Bed Castor Twin Series 2940
2940 Swivel castor
2944 Swivel castor with central, total & directional lock
2946 Swivel castor with central lock
Compatible with HNE Kingsfund / Modular & Contoura beds
Non marking tread
Washable
Solid plug fitting on 2940 swivel castor
Stem with D cam operation system on 2944 & 2946
Swivel head/wheel has precision ball bearings
Solid plug fitting
Material
Frame: Steel, Yellow zinc plated
Housing: Synthetic plastic
Wheel centre: Polyamide
Tread: Polyurethane
Standards
EN 12531
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.