Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel

RS Stock No.: 454-1476Brand: TenteManufacturers Part No.: 2970PJO050P30-10
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

50mm

Load Capacity

70kg

Mounting Type

Single Bolt

Overall Height

70mm

Wheel Width

20mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Country of Origin

Germany

Product details

Twin Wheel Institutional Castor, Series 2970 - Plate Fixing

Single bolt fixing swivel castor

Light duty applications
Zinc chromatised body
Double swivel with double ball race
Black wheel
Plastex, black non-marking tyre
-20°C to +60°C operation
Unbraked, swivel, solid castor

Stock information temporarily unavailable.

AED 64.43

AED 64.43 Each (ex VAT)

AED 67.65

AED 67.65 Each (inc. VAT)

Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel

AED 64.43

AED 64.43 Each (ex VAT)

AED 67.65

AED 67.65 Each (inc. VAT)

Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 64.43
5 - 9AED 63.24
10+AED 62.73

Technical Document

Specifications

Brand

Tente

Wheel Diameter

50mm

Load Capacity

70kg

Mounting Type

Single Bolt

Overall Height

70mm

Wheel Width

20mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Country of Origin

Germany

Product details

Twin Wheel Institutional Castor, Series 2970 - Plate Fixing

Single bolt fixing swivel castor

Light duty applications
Zinc chromatised body
Double swivel with double ball race
Black wheel
Plastex, black non-marking tyre
-20°C to +60°C operation
Unbraked, swivel, solid castor