Technical Document
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
Polyamide
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Country of Origin
France
Product details
Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
AED 71.85
AED 71.85 Each (ex VAT)
AED 75.44
AED 75.44 Each (inc. VAT)
1
AED 71.85
AED 71.85 Each (ex VAT)
AED 75.44
AED 75.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 71.85 |
5 - 9 | AED 70.80 |
10+ | AED 70.50 |
Technical Document
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
Polyamide
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Country of Origin
France
Product details
Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.