Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Swivel Castor Wheel, 300kg Capacity, 100mm Wheel

RS Stock No.: 914-3147Brand: TenteManufacturers Part No.: 3670ITP100P62
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

300kg

Mounting Type

Plate

Includes Brake

No

Overall Height

130mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Tente Heavy Duty Plate Castor, Polyurethane Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92

Stock information temporarily unavailable.

AED 197.14

AED 197.14 Each (ex VAT)

AED 207.00

AED 207.00 Each (inc. VAT)

Tente Swivel Castor Wheel, 300kg Capacity, 100mm Wheel

AED 197.14

AED 197.14 Each (ex VAT)

AED 207.00

AED 207.00 Each (inc. VAT)

Tente Swivel Castor Wheel, 300kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 197.14
5 - 9AED 193.59
10+AED 192.87

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

300kg

Mounting Type

Plate

Includes Brake

No

Overall Height

130mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Tente Heavy Duty Plate Castor, Polyurethane Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92