Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Swivel Castor Wheel, 400kg Capacity, 200mm Wheel

RS Stock No.: 458-9709Brand: TenteManufacturers Part No.: 3670UFX200P63
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

400kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 105mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Product details

Tente Alpha Castor Wheel

The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits

Total lock for simultaneously locking the wheel and swivel housing
User friendly central lock for simultaneously locking more than one castor using a central actuation lever
Optimised steering with a directional lock for steering around bends as well as straight lines
Variable fitting options for a large range of applications
Double ball bearing swivel head for easy steering
Low vibration and shock absorbing properties due to extra soft wheels
Ergonomically friendly wheels with optimised rolling resistance
Wheels made from heat resistant materials for extreme environments
Low wear and tear
All metal components made from stainless steel
Swivel bearing with dust ring for uninterrupted movement
Sealed bearings to protect against water spray and dirt
Quiet rolling for a noise reduced working environment

Product Application Information

The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.

You may be interested in
Stock information temporarily unavailable.

AED 435.80

AED 435.80 Each (ex VAT)

AED 457.59

AED 457.59 Each (inc. VAT)

Tente Swivel Castor Wheel, 400kg Capacity, 200mm Wheel

AED 435.80

AED 435.80 Each (ex VAT)

AED 457.59

AED 457.59 Each (inc. VAT)

Tente Swivel Castor Wheel, 400kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 435.80
5 - 9AED 428.40
10+AED 426.72
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

400kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 105mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Product details

Tente Alpha Castor Wheel

The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits

Total lock for simultaneously locking the wheel and swivel housing
User friendly central lock for simultaneously locking more than one castor using a central actuation lever
Optimised steering with a directional lock for steering around bends as well as straight lines
Variable fitting options for a large range of applications
Double ball bearing swivel head for easy steering
Low vibration and shock absorbing properties due to extra soft wheels
Ergonomically friendly wheels with optimised rolling resistance
Wheels made from heat resistant materials for extreme environments
Low wear and tear
All metal components made from stainless steel
Swivel bearing with dust ring for uninterrupted movement
Sealed bearings to protect against water spray and dirt
Quiet rolling for a noise reduced working environment

Product Application Information

The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.

You may be interested in